Image is representational - see manufacturer specifications

Bourns Authorized Distributor

51RAA-R25-A15L

Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6mm (33.89 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6mm (33.89 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole
Search Keywords: 51RAAR25A15L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    51RAA-R25-A15L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    45
  • Mounting:
    Panel Mount/Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    1 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Dimension:
    33.89 x 12.5 x 13.25 mm
  • Operating Temperature:
    1 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51RAA-R25-A15L RoHS compliant?
Yes, 51RAA-R25-A15L is RoHS compliant.
What is the lead time for 51RAA-R25-A15L?
The standard lead time for 51RAA-R25-A15L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for In Stock Qty:
21
MOQ for out of Stock Qty:
21
7 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
21
$12.68
25
$12.65
50
$12.62
68
$12.59
135
$7.80
203
$6.16
270 +
$6.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!