- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 51RAA-R25-A10L
Description
+
Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6mm (33.89 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole
Search Keywords: 51RAAR25A10L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:51RAA-R25-A10L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:1 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:33.89 x 12.5 x 13.25 mm
-
Operating Temperature:1 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
68
$12.34
135
$7.65
203
$6.04
270 +
$5.92
Click for Quote
Log in
to unlock special pricing