Available Replacements
ROHs Equivalent
51CAL-D20-A17L
51CAL-D20-A17L

Bourns

In Stock: 33

Minimum Order: 14

VIEW PRODUCT
Image is representational - see mfr. specs

51CAL-D20-A17

Bourns

Res Cermet POT 25K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (24.77 X 12.5 X 13.25mm) Pin Panel Mount/Bracket Mount

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet POT 25K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (24.77 X 12.5 X 13.25mm) Pin Panel Mount/Bracket Mount
Search Keywords: 51CALD20A17
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    51CAL-D20-A17
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533408050
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount/Bracket Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    1 W
  • Resistance Value:
    25 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Dimension:
    24.77 x 12.5 x 13.25 mm
  • Operating Temperature:
    1 to 125 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!