Image is representational - see manufacturer specifications

Bourns Authorized Distributor

51CAD-E24-E25L

Res Conductive Plastic POT 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (27.94 X 12.5 X 13.25mm) Pin Panel Mount/Through H ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (27.94 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole
Search Keywords: 51CADE24E25L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 51CAD-E24-E25L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 1 MOhm
Tolerance: 10 %
Temperature Coefficient: ±1000 ppm/°C
Dimension: 27.94 x 12.5 x 13.25 mm
Operating Temperature: 1 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51CAD-E24-E25L RoHS compliant?
Yes, 51CAD-E24-E25L is RoHS compliant.
What is the lead time for 51CAD-E24-E25L?
The standard lead time for 51CAD-E24-E25L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
10
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.823
10
$8.930
25
$7.790
100
$7.130
250
$6.840
515 +
$6.550
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!