- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 51CAD-E16-B17L
Bourns
51CAD-E16-B17L
Res Conductive Plastic POT 25K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (21.59 X 12.5 X 13.25mm) Pin Panel Mount/Through ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:51CAD-E16-B17L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:25 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:21.59 x 12.5 x 13.25 mm
-
Operating Temperature:1 to 125 °C
-
Switch Option:No
-
Number of Elements:1