Image is representational - see manufacturer specifications

Bourns Authorized Distributor

51CAD-E16-A15L

Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (21.59 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (21.59 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole
Search Keywords: 51CADE16A15L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    51CAD-E16-A15L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    45
  • Mounting:
    Panel Mount/Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Tur ns
  • Termination Style:
    Pin
  • Power Rating:
    1 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Dimension:
    21.59 x 12.5 x 13.25 mm
  • Operating Temperature:
    1 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51CAD-E16-A15L RoHS compliant?
Yes, 51CAD-E16-A15L is RoHS compliant.
What is the lead time for 51CAD-E16-A15L?
The standard lead time for 51CAD-E16-A15L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately Buy all 40 in-stock or the regular minimum order quantity of 45
Stock lot only:
40
Minimum Order Quantity:
45
Order Increment:
45
7 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.566
45
$5.060
90
$4.870
135
$4.860
270
$4.710
540
$4.700
1,035
$4.650
2,520
$4.600
5,040 +
$4.580
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!