Image is representational - see manufacturer specifications

Bourns Authorized Distributor

51ABD-B28-A15/A15L

Res Cermet POT 10K/10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (38.74 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Cermet POT 10K/10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (38.74 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole
Search Keywords: 51ABDB28A15A15L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    51ABD-B28-A15/A15L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Mounting:
    Panel Mount/Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    1 W
  • Resistance Value:
    10/10 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Dimension:
    38.74 x 12.5 x 13.25 mm
  • Operating Temperature:
    1 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51ABD-B28-A15/A15L RoHS compliant?
Yes, 51ABD-B28-A15/A15L is RoHS compliant.
What is the lead time for 51ABD-B28-A15/A15L?
The standard lead time for 51ABD-B28-A15/A15L is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
8 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
68
$17.70
135
$10.98
203
$8.67
270 +
$8.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!