Image is representational - see manufacturer specifications

Bourns Authorized Distributor

51AAD-B24-A20L

Res Cermet POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (27.94 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Cermet POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (27.94 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole
Search Keywords: 51AADB24A20L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 51AAD-B24-A20L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 1 W
Resistance Value: 100 KOhm
Tolerance: 10 %
Temperature Coefficient: ±150 ppm/°C
Dimension: 27.94 x 12.5 x 13.25 mm
Operating Temperature: 1 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51AAD-B24-A20L RoHS compliant?
Yes, 51AAD-B24-A20L is RoHS compliant.
What is the lead time for 51AAD-B24-A20L?
The standard lead time for 51AAD-B24-A20L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 282
Can Ship immediately
Minimum Order Quantity:
45
Order Increment:
45
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$5.06
90
$4.87
135
$4.86
270
$4.71
540
$4.70
1,035
$4.65
2,520
$4.60
5,040 +
$4.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!