- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 5.0SMDJ51CA
Bourns
5.0SMDJ51CA
Diode TVS Single Bi-Directional 51V 5kW 2-Pin DO-214AB T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode TVS Single Bi-Directional 51V 5kW 2-Pin DO-214AB T/R
Search Keywords: 50SMDJ51CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5.0SMDJ51CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Frequently Asked Questions
Is 5.0SMDJ51CA RoHS compliant?
Yes, 5.0SMDJ51CA is RoHS compliant.
What is the lead time for 5.0SMDJ51CA?
The standard lead time for 5.0SMDJ51CA is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
You may purchase all in-stock quantity of 115
On Order:
6,000
can ship 4/12/27
Stock lot only:
115
Minimum Order Quantity:
500
36 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
1
$0.6985
500
$0.6350
1,000
$0.6240
3,000
$0.6150
6,000
$0.6130
9,000
$0.6120
12,000
$0.6100
15,000 +
$0.6080
Click for Quote
Log in
to unlock special pricing