- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 5.0SMDJ33A
Bourns
5.0SMDJ33A
DIO TVS VWM 33V 5kW UNIDIR SMC
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
DIO TVS VWM 33V 5kW UNIDIR SMC
Search Keywords: 50SMDJ33A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5.0SMDJ33A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 5.0SMDJ33A RoHS compliant?
Yes, 5.0SMDJ33A is RoHS compliant.
What is the lead time for 5.0SMDJ33A?
The standard lead time for 5.0SMDJ33A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,750
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
500
$0.754
1,000
$0.752
3,000
$0.703
6,000
$0.684
9,000
$0.682
12,000
$0.667
15,000
$0.665
27,000 +
$0.663
Click for Quote
Log in
to unlock special pricing