- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4820P-3-331/471LF
Bourns
4820P-3-331/471LF
Res Thick Film NET 330 Ohm/470 Ohm 2% 1.6W ±100ppm/°C TERM Molded 20-Pin SOM Gull Wing SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 4820P-3-331/471LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | CR |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Case Size: | N/R |
| Circuit Designator: | TERM |
| Number of Resistors: | 36 |
| Number of Terminals: | 20 |
| Power Rating: | 1.6 W |
| Power Rating per Resistor: | 0.08 W |
| Resistance Value: | 330/470 Ohm |
| Tolerance: | 2 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Termination Style: | Gull Wing |