- Home ›
- All Products›
- 4820P-2-332LF
Description
+
Resistor Thick Film Network 3.3kOhm 2% 20-Pin SOM T/R
Search Keywords: 4820P2332LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4820P-2-332LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$1.430
1,000
$0.880
1,500
$0.697
2,000 +
$0.683
Click for Quote
Log in
to unlock special pricing