- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4820P-1-103FLF
Description
+
Res Thick Film NET 10K Ohm 1% 1.6W ±100ppm/°C ISOL 20-Pin SOM Gull Wing SMD Automotive T/R
Search Keywords: 4820P1103FLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4820P-1-103FLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:10
-
Number of Terminals:20
-
Power Rating:1.6 W
-
Power Rating per Resistor:0.16 W
-
Resistance Value:10 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/11/26