Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4818P-T03-331/471

Res Thick Film NET 330 Ohm/470 Ohm 2% 1.44W ±100ppm/°C TERM Molded 18-Pin SOM Gull Wing SMD Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 330 Ohm/470 Ohm 2% 1.44W ±100ppm/°C TERM Molded 18-Pin SOM Gull Wing SMD Automotive Tube
Search Keywords: 4818PT03331471
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4818P-T03-331/471
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100020
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Case Size:
    N/R
  • Circuit Designator:
    TERM
  • Number of Resistors:
    32
  • Number of Terminals:
    18
  • Power Rating:
    1.44 W
  • Power Rating per Resistor:
    0.08 W
  • Resistance Value:
    330/470 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4818P-T03-331/471 RoHS compliant?
No, 4818P-T03-331/471 is not RoHS compliant.
What is the lead time for 4818P-T03-331/471?
The standard lead time for 4818P-T03-331/471 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
500
$1.690
1,000
$1.040
1,500
$0.823
2,000 +
$0.807
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!