- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4818P-2-472LF
Description
+
Res Thick Film NET 4.7K Ohm 2% 1.44W ±100ppm/°C BUS 18-Pin SOM Gull Wing SMD Automotive T/R
Search Keywords: 4818P2472LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4818P-2-472LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:17
-
Number of Terminals:18
-
Power Rating:1.44 W
-
Power Rating per Resistor:0.08 W
-
Resistance Value:4.7 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
500
$1.430
1,000
$0.880
1,500
$0.697
2,000 +
$0.683
Click for Quote
Log in
to unlock special pricing