Image is representational - see mfr. specs

4818P-2-332LF

Bourns

Res Thick Film NET 3.3K Ohm 2% 1.44W ±100ppm/°C BUS 18-Pin SOM Gull Wing SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film NET 3.3K Ohm 2% 1.44W ±100ppm/°C BUS 18-Pin SOM Gull Wing SMD Automotive T/R
Search Keywords: 4818P2332LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4818P-2-332LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    17
  • Number of Terminals:
    18
  • Power Rating:
    1.44 W
  • Power Rating per Resistor:
    0.08 W
  • Resistance Value:
    3.3 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
500
$1.430
1,000
$0.880
1,500
$0.697
2,000 +
$0.683
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!