Available Replacements
Non-RoHS Equivalent
4816P-T02-681 4816P-T02-681 Bourns
4816P-T02-681

Bourns

In Stock: 1,935

Minimum Order: 193

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4816P-T02-681LF

Res Thick Film NET 680 Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 680 Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Search Keywords: 4816PT02681LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4816P-T02-681LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    15
  • Number of Terminals:
    16
  • Power Rating:
    1.28 W
  • Power Rating per Resistor:
    0.08 W
  • Resistance Value:
    680 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4816P-T02-681LF RoHS compliant?
Yes, 4816P-T02-681LF is RoHS compliant.
What is the lead time for 4816P-T02-681LF?
The standard lead time for 4816P-T02-681LF is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
MOQ for In Stock Qty:
218
MOQ for out of Stock Qty:
218
9 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
218
$0.9017
250
$0.8996
500
$0.8976
1,000
$0.6732
1,500
$0.6283
2,000 +
$0.6161
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!