- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4816P-T02-103LF
Bourns
4816P-T02-103LF
Res Thick Film NET 10K Ohm 2% 1.28W A±100ppm/A°C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Thick Film NET 10K Ohm 2% 1.28W A±100ppm/A°C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Search Keywords: 4816PT02103LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4816P-T02-103LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:15
-
Number of Terminals:16
-
Power Rating:1.28 W
-
Power Rating per Resistor:0.08 W
-
Resistance Value:10 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Frequently Asked Questions
Is 4816P-T02-103LF RoHS compliant?
Yes, 4816P-T02-103LF is RoHS compliant.
What is the lead time for 4816P-T02-103LF?
The standard lead time for 4816P-T02-103LF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,792
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
50
$0.874
250
$0.729
500
$0.722
1,000
$0.679
2,500
$0.677
5,000
$0.583
7,500
$0.582
10,000 +
$0.580
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT