Available Replacements
Non-RoHS Equivalent
4816P-T01-102 4816P-T01-102 Bourns
4816P-T01-102

Bourns

In Stock: 1,225

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4816P-T01-102LF

Res Thick Film NET 1K Ohm 2% 1.28W A±100ppm/A°C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 1K Ohm 2% 1.28W A±100ppm/A°C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Search Keywords: 4816PT01102LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4816P-T01-102LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    8
  • Number of Terminals:
    16
  • Power Rating:
    1.28 W
  • Power Rating per Resistor:
    0.16 W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4816P-T01-102LF RoHS compliant?
Yes, 4816P-T01-102LF is RoHS compliant.
What is the lead time for 4816P-T01-102LF?
The standard lead time for 4816P-T01-102LF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,422
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.110
250
$0.934
500
$0.850
1,000
$0.779
2,500
$0.712
5,000
$0.668
7,500
$0.667
10,000 +
$0.665
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!