Available Replacements
ROHs Equivalent
4816P-T01-102LF 4816P-T01-102LF Bourns
4816P-T01-102LF

Bourns

In Stock: 3,122

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4816P-T01-102

Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD Tube
Search Keywords: 4816PT01102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4816P-T01-102
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 8
Number of Terminals: 16
Power Rating: 1.28 W
Power Rating per Resistor: 0.16 W
Resistance Value: 1 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4816P-T01-102 RoHS compliant?
No, 4816P-T01-102 is not RoHS compliant.
What is the lead time for 4816P-T01-102?
The standard lead time for 4816P-T01-102 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,225
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Order Increment:
50
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.72
100
$1.36
250
$1.19
500
$1.11
1,000
$1.08
1,500
$1.03
2,000 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!