- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4816P-R2R-501
Description
+
Res Thick Film NET 500 Ohm 2% 1.28W ±100ppm/°C LADDER Molded 16-Pin SOM Gull Wing SMD
Search Keywords: 4816PR2R501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4816P-R2R-501
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100020
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Case Size:N/R
-
Circuit Designator:Ladder
-
Number of Resistors:16
-
Number of Terminals:16
-
Power Rating:1.28 W
-
Power Rating per Resistor:0.125 (1/8) W
-
Resistance Value:500 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
500
$1.898
1,000
$1.168
1,500
$0.925
2,000 +
$0.906
Click for Quote
Log in
to unlock special pricing