- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4816P-R2R-104LF
Bourns
4816P-R2R-104LF
Res Thick Film NET 100K Ohm 2% 1.28W A±100ppm/A°C LADDER Molded 16-Pin SOM Gull Wing SMD
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 4816P-R2R-104LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | CR |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Case Size: | N/R |
| Circuit Designator: | LADDER11402 |
| Number of Resistors: | 1611409 |
| Number of Terminals: | 1611410 |
| Power Rating: | 1.28 W |
| Power Rating per Resistor: | 0.125 (1/8) W |
| Resistance Value: | 100 KOhm |
| Tolerance: | 211425% |
| Temperature Coefficient: | ±100ppm/ °C |
| Termination Style: | Gull Wing11424 |