- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4816P-R2R-103LF
Description
+
Res Thick Film NET 10K Ohm 2% 1.28W A±100ppm/A°C LADDER Molded 16-Pin SOM Gull Wing SMD
Search Keywords: 4816PR2R103LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4816P-R2R-103LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Case Size:N/R
-
Circuit Designator:Ladder
-
Number of Resistors:16
-
Number of Terminals:16
-
Power Rating:1.28 W
-
Power Rating per Resistor:0.125 (1/8) W
-
Resistance Value:10 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,580
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$0.894
500
$0.861
2,000
$0.833
4,000
$0.822
6,000
$0.820
8,000
$0.812
10,000
$0.810
16,000 +
$0.808
Click for Quote
Log in
to unlock special pricing