Available Replacements
非 RoHS 相当品
4816P-3-221/331 4816P-3-221/331 Bourns
4816P-3-221/331

Bourns

In Stock: 125

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4816P-3-221/331LF

Res Thick Film NET 220 Ohm/330 Ohm 2% 1.28W ±100ppm/°C TERM Molded 16-Pin SOM Gull Wing SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film NET 220 Ohm/330 Ohm 2% 1.28W ±100ppm/°C TERM Molded 16-Pin SOM Gull Wing SMD Automotive T/R
Search Keywords: 4816P3221331LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4816P-3-221/331LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Case Size: N/R
Circuit Designator: TERM
Number of Resistors: 28
Number of Terminals: 16
Power Rating: 1.28 W
Power Rating per Resistor: 0.08 W
Resistance Value: 220/330 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4816P-3-221/331LF RoHS compliant?
Yes, 4816P-3-221/331LF is RoHS compliant.
What is the lead time for 4816P-3-221/331LF?
The standard lead time for 4816P-3-221/331LF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$1.690
1,000
$1.040
1,500
$0.823
2,000 +
$0.807
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!