Available Replacements
ROHs Equivalent
4816P-3-221/331LF
4816P-3-221/331LF

Bourns

In Stock: 0

Minimum Order: 500

VIEW PRODUCT
Image is representational - see mfr. specs

4816P-3-221/331

Bourns

Res Thick Film NET 220 Ohm/330 Ohm 2% 1.28W ±100ppm/°C TERM 16-Pin SOM Gull Wing SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film NET 220 Ohm/330 Ohm 2% 1.28W ±100ppm/°C TERM 16-Pin SOM Gull Wing SMD Automotive T/R
Search Keywords: 4816P3221331
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4816P-3-221/331
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536308000
  • COO:
    IE
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Case Size:
    N/R
  • Circuit Designator:
    TERM
  • Number of Resistors:
    28
  • Number of Terminals:
    16
  • Power Rating:
    1.28 W
  • Power Rating per Resistor:
    0.08 W
  • Resistance Value:
    220/330 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Can Ship immediately Buy all 125 in-stock or the regular minimum order quantity of 250
Stock lot only:
125
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
9 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.8634
250
$1.6940
500
$1.6900
1,000
$1.0400
1,500
$0.8230
2,000 +
$0.8070
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!