Available Replacements
Non-RoHS Equivalent
4816P-2-472 4816P-2-472 Bourns
4816P-2-472

Bourns

In Stock: 1,050

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4816P-2-472LF

Fixed Network Resistor - 4.7K Ohm - 1.28W - Isolated - 16-Pin - 15 Elements - Gull Wing - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fixed Network Resistor - 4.7K Ohm - 1.28W - Isolated - 16-Pin - 15 Elements - Gull Wing - Through Hole.
Search Keywords: 4816P2472LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4816P-2-472LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    15
  • Number of Terminals:
    16
  • Power Rating:
    1.28 W
  • Power Rating per Resistor:
    0.08 W
  • Resistance Value:
    4.7 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4816P-2-472LF RoHS compliant?
Yes, 4816P-2-472LF is RoHS compliant.
What is the lead time for 4816P-2-472LF?
The standard lead time for 4816P-2-472LF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.702
2,000
$0.688
4,000
$0.635
6,000
$0.629
8,000
$0.609
10,000
$0.607
16,000
$0.606
26,000 +
$0.604
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!