- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4816P-2-103LF
Bourns
4816P-2-103LF
Fixed Network Resistor - 10K Ohm - 1.28W - Isolated - 16-Pin - 15 Elements - Gull Wing - Through Hole.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 4816P-2-103LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | CR |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Case Size: | N/R |
| Circuit Designator: | BUS |
| Number of Resistors: | 15 |
| Number of Terminals: | 16 |
| Power Rating: | 1.28 W |
| Power Rating per Resistor: | 0.08 W |
| Resistance Value: | 10 KOhm |
| Tolerance: | 2 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Termination Style: | Gull Wing |