Image is representational - see mfr. specs

4816P-1-330LF

Bourns

Res Thick Film NET 33 Ohm 1 Ohm 1.28W A±250ppm/A°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film NET 33 Ohm 1 Ohm 1.28W A±250ppm/A°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Search Keywords: 4816P1330LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4816P-1-330LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    8
  • Number of Terminals:
    16
  • Power Rating:
    1.28 W
  • Power Rating per Resistor:
    0.16 W
  • Resistance Value:
    33 Ohm
  • Tolerance:
    1 Ohm
  • Temperature Coefficient:
    ±250 ppm/°C
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,502
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.600
2,000
$0.570
4,000
$0.559
6,000
$0.552
8,000
$0.551
10,000
$0.549
16,000
$0.545
26,000 +
$0.544
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!