- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4816P-1-273LF
Bourns
4816P-1-273LF
The 4816P-1-273LF is a 16-pin, surface-mount, thick-film resistor network containing eight isolated 27 kΩ resistors.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
The 4816P-1-273LF is a 16-pin, surface-mount, thick-film resistor network containing eight isolated 27 kΩ resistors.
Search Keywords: 4816P1273LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4816P-1-273LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:1.28 W
-
Power Rating per Resistor:0.16 W
-
Resistance Value:27 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Frequently Asked Questions
Is 4816P-1-273LF RoHS compliant?
Yes, 4816P-1-273LF is RoHS compliant.
What is the lead time for 4816P-1-273LF?
The standard lead time for 4816P-1-273LF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
500
$0.806
1,000
$0.780
1,500
$0.748
2,000 +
$0.741
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT