Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4816P-1-121LF

Res Thick Film NET 120 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film NET 120 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Search Keywords: 4816P1121LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4816P-1-121LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 8
Number of Terminals: 16
Power Rating: 1.28 W
Power Rating per Resistor: 0.16 W
Resistance Value: 120 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4816P-1-121LF RoHS compliant?
Yes, 4816P-1-121LF is RoHS compliant.
What is the lead time for 4816P-1-121LF?
The standard lead time for 4816P-1-121LF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,679
Ships today, if you order in
Minimum Order Quantity:
500
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.600
2,000
$0.570
4,000
$0.559
6,000
$0.552
8,000
$0.551
10,000
$0.549
16,000
$0.545
26,000 +
$0.544
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!