Available Replacements
ROHs Eşdeğeri
4816P-1-105LF 4816P-1-105LF Bourns
4816P-1-105LF

Bourns

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4816P-1-105

Res Thick Film NET 1M Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film NET 1M Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD T/R
Search Keywords: 4816P1105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4816P-1-105
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 8
Number of Terminals: 16
Power Rating: 1.28 W
Power Rating per Resistor: 0.16 W
Resistance Value: 1 MOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4816P-1-105 RoHS compliant?
No, 4816P-1-105 is not RoHS compliant.
What is the lead time for 4816P-1-105?
The standard lead time for 4816P-1-105 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.600
2,000
$0.570
4,000
$0.559
6,000
$0.552
8,000
$0.551
10,000
$0.549
16,000
$0.545
26,000 +
$0.544
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!