Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4816P-1-104LF

Res Thick Film NET 100K Ohm 2% 1.28W A±100ppm/A°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film NET 100K Ohm 2% 1.28W A±100ppm/A°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Search Keywords: 4816P1104LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4816P-1-104LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    8
  • Number of Terminals:
    16
  • Power Rating:
    1.28 W
  • Power Rating per Resistor:
    0.16 W
  • Resistance Value:
    100 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4816P-1-104LF RoHS compliant?
Yes, 4816P-1-104LF is RoHS compliant.
What is the lead time for 4816P-1-104LF?
The standard lead time for 4816P-1-104LF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,596
Ships today, if you order in
Minimum Order Quantity:
500
9 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.678
2,000
$0.664
4,000
$0.645
6,000
$0.629
8,000
$0.628
10,000
$0.612
16,000
$0.603
26,000 +
$0.597
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!