- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4816P-1-103DLF
Bourns
4816P-1-103DLF
Res Thick Film NET 10K Ohm 0.5% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4816P-1-103DLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:1.28 W
-
Power Rating per Resistor:0.16 W
-
Resistance Value:10 KOhm
-
Tolerance:0.5 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing