Image is representational - see manufacturer specifications

4816P-1-101LF

Bourns

Res Thick Film NET 100 Ohm 2% 1.28W A±100ppm/A°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film NET 100 Ohm 2% 1.28W A±100ppm/A°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Search Keywords: 4816P1101LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4816P-1-101LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    8
  • Number of Terminals:
    16
  • Power Rating:
    1.28 W
  • Power Rating per Resistor:
    0.16 W
  • Resistance Value:
    100 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,275
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.999
2,000
$0.937
4,000
$0.934
6,000
$0.932
8,000
$0.930
10,000
$0.927
16,000
$0.910
26,000 +
$0.839
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!