Available Replacements
ROHs Equivalent
4816P-1-100LF 4816P-1-100LF Bourns
4816P-1-100LF

Bourns

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4816P-1-100

Res Thick Film NET 10 Ohm 1 Ohm 1.28W ±250ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film NET 10 Ohm 1 Ohm 1.28W ±250ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD T/R
Search Keywords: 4816P1100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4816P-1-100
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100020
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    8
  • Number of Terminals:
    16
  • Power Rating:
    1.28 W
  • Power Rating per Resistor:
    0.16 W
  • Resistance Value:
    10 Ohm
  • Tolerance:
    1 Ohm
  • Temperature Coefficient:
    ±250 ppm/°C
  • Termination Style:
    Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4816P-1-100 RoHS compliant?
No, 4816P-1-100 is not RoHS compliant.
What is the lead time for 4816P-1-100?
The standard lead time for 4816P-1-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.980
1,000
$0.735
1,500
$0.686
2,000 +
$0.672
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!