- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4816P-002-473
Available Replacements
Bourns
4816P-002-473
Res Thick Film NET 47K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film NET 47K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Search Keywords: 4816P002473
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 4816P-002-473 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533210020 |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Case Size: | N/R |
| Circuit Designator: | BUS |
| Number of Resistors: | 15 |
| Number of Terminals: | 16 |
| Power Rating: | 1.28 W |
| Power Rating per Resistor: | 0.08 W |
| Resistance Value: | 47 KOhm |
| Tolerance: | 2 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Termination Style: | Gull Wing |
Product Guides
+
Frequently Asked Questions
Is 4816P-002-473 discontinued?
Yes, 4816P-002-473 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4816P-002-473?
The recommended replacement for 4816P-002-473 is 4816P-2-473 from Bourns, available from OnlineComponents.com.
Is 4816P-002-473 RoHS compliant?
No, 4816P-002-473 is not RoHS compliant.
What is the lead time for 4816P-002-473?
The standard lead time for 4816P-002-473 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.