- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4816P-002-472
Description
+
Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/°C BUS Molded 16-Pin SOM Gull Wing SMD T/R
Search Keywords: 4816P002472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4816P-002-472
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210020
-
Reel Pack:
1 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:15
-
Number of Terminals:16
-
Power Rating:1.28 W
-
Power Rating per Resistor:0.08 W
-
Resistance Value:4.7 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.