Available Replacements
ROHs Equivalent
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4814P-T02-222

Res Thick Film NET 2.2K Ohm 2% 1.12W ±100ppm/°C BUS 14-Pin SOM Gull Wing SMD Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 2.2K Ohm 2% 1.12W ±100ppm/°C BUS 14-Pin SOM Gull Wing SMD Automotive Tube
Search Keywords: 4814PT02222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4814P-T02-222
Unit of Measure: Per Each
RoHS: No
HTS: 8533100020
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 13
Number of Terminals: 14
Power Rating: 1.12 W
Power Rating per Resistor: 0.08 W
Resistance Value: 2.2 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4814P-T02-222 RoHS compliant?
No, 4814P-T02-222 is not RoHS compliant.
What is the lead time for 4814P-T02-222?
The standard lead time for 4814P-T02-222 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 680
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6025
250
$0.5390
500
$0.5377
1,000
$0.5191
2,500
$0.5018
5,000
$0.5006
7,500
$0.4956
10,000 +
$0.4943
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!