Available Replacements
ROHs Equivalent
4814P-T02-151LF
4814P-T02-151LF

Bourns

Stokta: 0

MİN SİPARİŞ: 500

VIEW PRODUCT
Image is representational - see mfr. specs

4814P-T02-151

Bourns

Res Thick Film NET 150 Ohm 2% 1.12W ±100ppm/°C BUS Molded 14-Pin SOM Gull Wing SMD Tube

+ see all

Veri Sayfası Donatılar Notify Me

Non-Uyumlu
TUBE Paketleme
Certificate of Compliance Guarantee
tanım +
Res Thick Film NET 150 Ohm 2% 1.12W ±100ppm/°C BUS Molded 14-Pin SOM Gull Wing SMD Tube
Search Keywords: 4814PT02151
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Bourns
  • Parça Numarası:
    4814P-T02-151
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8533100020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    13
  • Number of Terminals:
    14
  • Power Rating:
    1.12 W
  • Power Rating per Resistor:
    0.08 W
  • Resistance Value:
    150 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
500
çoklu:
50
9 Weeks Gemi olabilir 8.17.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
500
$0.880
1.000
$0.660
1.500
$0.616
2.000 +
$0.604
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!