- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4814P-3-800/211LF
Bourns
4814P-3-800/211LF
Res Thick Film NET 80 Ohm/210 Ohm 2 Ohm/2% 1.12W ±100ppm/°C TERM Molded 14-Pin SOM Gull Wing SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Thick Film NET 80 Ohm/210 Ohm 2 Ohm/2% 1.12W ±100ppm/°C TERM Molded 14-Pin SOM Gull Wing SMD Automotive T/R
Search Keywords: 4814P3800211LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4814P-3-800/211LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Case Size:N/R
-
Circuit Designator:TERM
-
Number of Resistors:24
-
Number of Terminals:14
-
Power Rating:1.12 W
-
Power Rating per Resistor:0.08 W
-
Resistance Value:80/210 Ohm
-
Tolerance:2/2 Ohm/%
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Frequently Asked Questions
Is 4814P-3-800/211LF RoHS compliant?
Yes, 4814P-3-800/211LF is RoHS compliant.
What is the lead time for 4814P-3-800/211LF?
The standard lead time for 4814P-3-800/211LF is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
500
$1.612
1,000
$0.992
1,500
$0.785
2,000 +
$0.770
Click for Quote
Log in
to unlock special pricing