- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4814P-3-800/211
Description
+
Res Thick Film NET 80 Ohm/210 Ohm 2 Ohm/2% 1.12W ±100ppm/°C TERM Molded 14-Pin SOM Gull Wing SMD T/R
Search Keywords: 4814P3800211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4814P-3-800/211
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100020
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Case Size:N/R
-
Circuit Designator:TERM
-
Number of Resistors:24
-
Number of Terminals:14
-
Power Rating:1.12 W
-
Power Rating per Resistor:0.08 W
-
Resistance Value:80/210 Ohm
-
Tolerance:2/2 Ohm/%
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$1.612
1,000
$0.992
1,500
$0.785
2,000 +
$0.770
Click for Quote
Log in
to unlock special pricing