- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4814P-2-472LF
Bourns
4814P-2-472LF
Res Thick Film NET 4.7K Ohm 2% 1.12W ±100ppm/°C BUS 14-Pin SOM Gull Wing SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 4814P-2-472LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | CR |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Case Size: | N/R |
| Circuit Designator: | BUS |
| Number of Resistors: | 13 |
| Number of Terminals: | 14 |
| Power Rating: | 1.12 W |
| Power Rating per Resistor: | 0.08 W |
| Resistance Value: | 4.7 KOhm |
| Tolerance: | 2 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Termination Style: | Gull Wing |