Available Replacements
ROHs Eşdeğeri
4814P-2-272LF 4814P-2-272LF Bourns
4814P-2-272LF

Bourns

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4814P-2-272

Res Thick Film NET 2.7K Ohm 2% 1.12W ±100ppm/°C BUS Molded 14-Pin SOM Gull Wing SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film NET 2.7K Ohm 2% 1.12W ±100ppm/°C BUS Molded 14-Pin SOM Gull Wing SMD T/R
Search Keywords: 4814P2272
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4814P-2-272
Unit of Measure: Per Each
RoHS: No
HTS: 8533100020
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 13
Number of Terminals: 14
Power Rating: 1.12 W
Power Rating per Resistor: 0.08 W
Resistance Value: 2.7 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4814P-2-272 RoHS compliant?
No, 4814P-2-272 is not RoHS compliant.
What is the lead time for 4814P-2-272?
The standard lead time for 4814P-2-272 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,665
Ships today, if you order in You may purchase all in-stock quantity of 1,665
Stock lot only:
1665
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7237
2,000 +
$0.6579
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!