- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4814P-1-101
Description
+
Res Thick Film NET 100 Ohm 2% 1.12W ±100ppm/°C ISOL Molded 14-Pin SOM Gull Wing SMD T/R
Search Keywords: 4814P1101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4814P-1-101
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100020
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:7
-
Number of Terminals:14
-
Power Rating:1.12 W
-
Power Rating per Resistor:0.16 W
-
Resistance Value:100 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
500
$0.940
1,000
$0.705
1,500
$0.658
2,000 +
$0.645
Click for Quote
Log in
to unlock special pricing