- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 4631-RC
Description
+
Varnished Choke Wirewound 82uH 5% 2.52MHz 85Q-Factor Iron 450mA 1.9Ohm DCR AXL
Search Keywords: 4631RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4631-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:82 uH
-
Type:Varnished Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Resistance:1.9 Ohm
-
Maximum DC Current:450 mA
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
100
$1.300
200
$1.230
300
$1.020
400 +
$0.976
Click for Quote
Log in
to unlock special pricing