- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4614X-104-331/471L
Description
+
Res Thick Film NET 330 Ohm/470 Ohm 2% 1.75W ±100ppm/°C TERM Conformal 14-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4614X104331471L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4614X-104-331/471L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Case Size:N/R
-
Circuit Designator:TERM
-
Number of Resistors:24
-
Number of Terminals:14
-
Power Rating:1.75 W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:330/470 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$0.2517
1,000
$0.2359
2,500
$0.2254
5,000
$0.2127
7,500
$0.2068
25,000
$0.1987
50,000 +
$0.1936
Click for Quote
Log in
to unlock special pricing