- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4612X-104-221/331L
Description
+
Res Thick Film NET 220 Ohm/330 Ohm 2% 1.5W ±100ppm/°C TERM Conformal 12-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4612X104221331L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4612X-104-221/331L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533102000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Case Size:N/R
-
Circuit Designator:TERM
-
Number of Resistors:20
-
Number of Terminals:12
-
Power Rating:1.5 W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:220/330 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.2150
2,500
$0.1925
5,000
$0.1870
7,500
$0.1817
10,000
$0.1767
25,000
$0.1697
50,000
$0.1654
100,000 +
$0.1650
Click for Quote
Log in
to unlock special pricing