Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4612X-102-471LF

Thick Film Conformal Coated Network Resistors

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Thick Film Conformal Coated Network Resistors
Search Keywords: 4612X102471LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4612X-102-471LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 6
Number of Terminals: 12
Power Rating: 1.5 W
Power Rating per Resistor: 0.3 W
Resistance Value: 470 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4612X-102-471LF RoHS compliant?
Yes, 4612X-102-471LF is RoHS compliant.
What is the lead time for 4612X-102-471LF?
The standard lead time for 4612X-102-471LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,625
Ships today, if you order in
Minimum Order Quantity:
991
15 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
991
$0.1916
2,500
$0.1496
5,000
$0.1429
7,500
$0.1388
25,000
$0.1312
50,000
$0.1261
100,000 +
$0.1228
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!