Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4612X-102-331LF

Thick Film Conformal Coated Network Resistors

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Thick Film Conformal Coated Network Resistors
Search Keywords: 4612X102331LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4612X-102-331LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    6
  • Number of Terminals:
    12
  • Power Rating:
    1.5 W
  • Power Rating per Resistor:
    0.3 W
  • Resistance Value:
    330 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4612X-102-331LF RoHS compliant?
Yes, 4612X-102-331LF is RoHS compliant.
What is the lead time for 4612X-102-331LF?
The standard lead time for 4612X-102-331LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Ships today, if you order in
Minimum Order Quantity:
991
15 Weeks can ship 1/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
991
$0.2529
2,500
$0.2009
5,000
$0.1628
7,500
$0.1576
25,000
$0.1572
50,000
$0.1568
100,000 +
$0.1564
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!