- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4612X-102-133FLF
Bourns
4612X-102-133FLF
Resistor Networks & Arrays 12Pin 1% 13K Isolated
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Resistor Networks & Arrays 12Pin 1% 13K Isolated
Search Keywords: 4612X102133FLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4612X-102-133FLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 4612X-102-133FLF RoHS compliant?
Yes, 4612X-102-133FLF is RoHS compliant.
What is the lead time for 4612X-102-133FLF?
The standard lead time for 4612X-102-133FLF is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
350
40 Weeks
can ship
6/7/27